cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FDST

Digi-Key Part Number
E3FDST-ND
Manufacturer
Switchcraft Inc.
Manufacturer Product Number
E3FDST
Supplier
Description
CONN PLUG FMALE XLR 3P SOLDER
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Switchcraft Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Detent Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Ground
Shielding
Shielded
Current Rating (Amps)
15A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio, Instrumentation
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
All prices are in HKD
Bulk
QtyUnit PriceExt Price
50$49.48160$2,474.08