cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CARAEN3C2F394DFR

Digi-Key Part Number
CARAEN3C2F394DFR-ND
Manufacturer
Switchcraft Inc.
Manufacturer Product Number
CARAEN3C2F394DFR
Supplier
Description
CBL ASSEMBLY 2POS FEMALE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Cable Assembly -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Switchcraft Inc.
Series
Package
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
2
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
-
2nd Connector Type
-
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
-
Assembly Configuration
-
Cable Type
-
Cable Material
-
Color
-
Shielding
-
Ingress Protection
-
Usage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in HKD
Bulk
QtyUnit PriceExt Price
100$336.80930$33,680.93
Additional Resources
AttributeDescription
Standard Package100