


AN_GPS_A601 | |
|---|---|
DigiKey Part Number | 3649-AN_GPS_A601-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_A601 |
Description | GPS ANTNNA Semi Sphere Scrw Mnt |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Suzhou Maswell Communication Technology Co. Ltd | VSWR 1.5, 2 |
Packaging Bulk | Gain 2dBic |
Part Status Active | Features LNA |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 1.575GHz | Mounting Type Screw Mount |
Frequency Range 1.574GHz ~ 1.576GHz | Height (Max) 1.370" (34.80mm) |
Antenna Type Dome | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.95000 | $199.95 |
| 10 | $160.39300 | $1,603.93 |
| 25 | $150.50600 | $3,762.65 |
| 100 | $139.63890 | $13,963.89 |
| 250 | $134.45836 | $33,614.59 |
| 500 | $131.33666 | $65,668.33 |

