RR0816P-2943-D-46D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: $0.42449
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.20442
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 830
Unit Price: $2.53000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.15647
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,922
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $2.74403
Datasheet

Upgrade


YAGEO
In Stock: 2,910
Unit Price: $1.14000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.49997
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.18820
Datasheet
294 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-2943-D-46D

DigiKey Part Number
RR0816P-2943-D-46D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0816P-2943-D-46D
Description
RES SMD 294K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
294 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-2943-D-46D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13778$688.90
Manufacturers Standard Package