280 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-2800-D-44A

DigiKey Part Number
408-RR0816P-2800-D-44ATR-ND - Tape & Reel (TR)
408-RR0816P-2800-D-44ACT-ND - Cut Tape (CT)
408-RR0816P-2800-D-44ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-2800-D-44A
Description
RES SMD 280 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
280 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-2800-D-44A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20400$2.04
25$0.18920$4.73
50$0.18120$9.06
100$0.17050$17.05
250$0.15828$39.57
500$0.14946$74.73
1,000$0.14139$141.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13393$669.65
10,000$0.12764$1,276.40
15,000$0.12427$1,864.05
25,000$0.11250$2,812.50
35,000$0.11204$3,921.40
50,000$0.11159$5,579.50
60,000$0.11138$6,682.80
120,000$0.11029$13,234.80
125,000$0.11006$13,757.50
Manufacturers Standard Package