
RG2012P-684-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-684-B-T5TR-ND - Tape & Reel (TR) 408-RG2012P-684-B-T5CT-ND - Cut Tape (CT) 408-RG2012P-684-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-684-B-T5 |
Description | RES SMD 680K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-684-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.62000 | $6.20 |
| 25 | $0.57760 | $14.44 |
| 50 | $0.54660 | $27.33 |
| 100 | $0.51640 | $51.64 |
| 250 | $0.47940 | $119.85 |
| 500 | $0.45378 | $226.89 |
| 1,000 | $0.43020 | $430.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41068 | $2,053.40 |
| 10,000 | $0.39295 | $3,929.50 |
| 15,000 | $0.38353 | $5,752.95 |
| 25,000 | $0.38206 | $9,551.50 |
| 35,000 | $0.36592 | $12,807.20 |
| 50,000 | $0.35931 | $17,965.50 |
| 60,000 | $0.35609 | $21,365.40 |
| 120,000 | $0.34486 | $41,383.20 |
| 125,000 | $0.34425 | $43,031.25 |


