Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RZW221M1VBK-0815S | |
|---|---|
DigiKey Part Number | 4403-RZW221M1VBK-0815S-ND |
Manufacturer | |
Manufacturer Product Number | RZW221M1VBK-0815S |
Description | CAP ALUM 220UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Packaging Bulk | Impedance 87 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1V221 | Panasonic Industry | 0 | P13127-ND | $6.17000 | Parametric Equivalent |
| EEU-EB1V221BJ | Panasonic Industry | 1,732 | 10-EEU-EB1V221BJCT-ND | $6.25000 | Parametric Equivalent |
| EY1V221MP50815E | Chinsan (Elite) | 0 | 4191-EY1V221MP50815ECT-ND | $4.36000 | Parametric Equivalent |
| RES0816221M035B | KYOCERA AVX | 0 | 478-RES0816221M035B-ND | $3.12000 | Parametric Equivalent |
| UHE1V221MPD | Nichicon | 533 | 493-1578-ND | $5.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56540 | $78.27 |
| 100 | $1.39770 | $139.77 |
| 500 | $1.11698 | $558.49 |
| 1,000 | $1.03015 | $1,030.15 |
| 3,000 | $0.92311 | $2,769.33 |
| 5,000 | $0.88352 | $4,417.60 |





