
RXW221M1VBK-0815S | |
|---|---|
DigiKey Part Number | 4403-RXW221M1VBK-0815S-ND |
Manufacturer | |
Manufacturer Product Number | RXW221M1VBK-0815S |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Packaging Bulk | Impedance 85 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.95700 | $19.57 |
| 50 | $1.44860 | $72.43 |
| 100 | $1.29160 | $129.16 |
| 500 | $1.02802 | $514.01 |
| 1,000 | $0.94662 | $946.62 |
| 3,000 | $0.84610 | $2,538.30 |
| 5,000 | $0.80896 | $4,044.80 |

