Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXQ220M2VBK-1320S | |
|---|---|
DigiKey Part Number | 4403-RXQ220M2VBK-1320S-ND |
Manufacturer | |
Manufacturer Product Number | RXQ220M2VBK-1320S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXQ220M2GBK-1320S | Surge | 0 | 4403-RXQ220M2GBK-1320S-ND | $3.10016 | Parametric Equivalent |
| 400BXG22MEFC12.5X20 | Rubycon | 953 | 1189-400BXG22MEFC12.5X20-ND | $12.91000 | Parametric Equivalent |
| 450BXG22MEFC12.5X20 | Rubycon | 881 | 1189-450BXG22MEFC12.5X20-ND | $14.80000 | Parametric Equivalent |
| 450BXW22MEFR12.5X20 | Rubycon | 6,529 | 1189-2936-ND | $14.80000 | Parametric Equivalent |
| EKXG351ELL220MK20S | Chemi-Con | 19 | 565-1451-ND | $16.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.95352 | $8,860.56 |










