New Product
PI2EQX16932XUAEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX16932XUAEX

DigiKey Part Number
31-PI2EQX16932XUAEXTR-ND - Tape & Reel (TR)
31-PI2EQX16932XUAEXCT-ND - Cut Tape (CT)
31-PI2EQX16932XUAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI2EQX16932XUAEX
Description
PCLE EQX X2-QFN2845-32
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 16Gbps 32-X2QFN (2.85x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
16Gbps
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
1.71V ~ 1.89V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-XFQFN Exposed Pad
Supplier Device Package
32-X2QFN (2.85x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.88000$32.88
10$24.85900$248.59
25$22.85680$571.42
100$20.65240$2,065.24
250$19.60160$4,900.40
500$18.96818$9,484.09
1,000$18.44702$18,447.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$17.72777$62,047.19
Manufacturers Standard Package