
STU2LN60K3 | |
|---|---|
DigiKey Part Number | 497-13393-5-ND |
Manufacturer | |
Manufacturer Product Number | STU2LN60K3 |
Description | MOSFET N CH 600V 2A IPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 45W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STU2LN60K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 235 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 75 | $4.27293 | $320.47 |
| 150 | $4.13147 | $619.72 |
| 525 | $4.07303 | $2,138.34 |
| 1,050 | $3.68920 | $3,873.66 |
| 2,025 | $3.64848 | $7,388.17 |
| 5,025 | $3.30578 | $16,611.54 |
| 10,050 | $3.16142 | $31,772.27 |

