
ST25DV16KC-IE6T3 | |
|---|---|
DigiKey Part Number | 497-ST25DV16KC-IE6T3TR-ND - Tape & Reel (TR) 497-ST25DV16KC-IE6T3CT-ND - Cut Tape (CT) 497-ST25DV16KC-IE6T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV16KC-IE6T3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 16- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV16KC-IE6T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $6.49400 | $64.94 |
| 25 | $6.31800 | $157.95 |
| 50 | $6.18080 | $309.04 |
| 100 | $6.04300 | $604.30 |
| 250 | $5.86076 | $1,465.19 |
| 500 | $5.72270 | $2,861.35 |
| 1,000 | $5.58506 | $5,585.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.73804 | $22,952.16 |
| 8,000 | $5.59383 | $44,750.64 |
| 12,000 | $5.51054 | $66,126.48 |








