8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24128-BFMN6TP

DigiKey Part Number
497-M24128-BFMN6TPTR-ND - Tape & Reel (TR)
497-M24128-BFMN6TPCT-ND - Cut Tape (CT)
497-M24128-BFMN6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24128-BFMN6TP
Description
IC EEPROM 128KBIT I2C 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24128-BFMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,883
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$2.17000$21.70
25$2.11800$52.95
50$2.07560$103.78
100$2.03150$203.15
250$1.97336$493.34
500$1.92900$964.50
1,000$1.88445$1,884.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.97165$4,929.12
5,000$1.92379$9,618.95
7,500$1.89599$14,219.93
12,500$1.86120$23,265.00
17,500$1.83846$32,173.05
25,000$1.81453$45,363.25
Manufacturers Standard Package