TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUL741

DigiKey Part Number
497-BUL741-ND
Manufacturer
Manufacturer Product Number
BUL741
Description
TRANS NPN 400V 2.5A TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 2.5 A 60 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BUL741 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 2A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 450mA, 3V
Power - Max
60 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$11.34000$11.34
10$7.17100$71.71
100$4.75310$475.31
500$3.71522$1,857.61
1,000$3.38105$3,381.05
2,000$3.09999$6,199.98
6,000$2.74313$16,458.78
10,000$2.60785$26,078.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.