cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

937-SP-360808-A162

Digi-Key Part Number
937-SP-360808-A162-ND
Manufacturer
Stewart Connector
Manufacturer Product Number
937-SP-360808-A162
Supplier
Description
CONN MOD PLUG 8P8C SHIELDED
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded - IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stewart Connector
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Flat Oval Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Molded Boot
Shielding
Shielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
1.046" (26.57mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
150V
Housing Material
Polycarbonate (PC)
Shield Material
Brass
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other NamesSS-36800-012
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
937-SP-360808-A108Stewart Connector719380-1190-ND$15.56000Direct