RNCS1206BKE750K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.76894
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.66759
Datasheet

Direct


YAGEO
In Stock: 14,127
Unit Price: $3.02000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.02787
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.57671
Datasheet

Similar


Panasonic Electronic Components
In Stock: 16,317
Unit Price: $1.96000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 3,252
Unit Price: $4.90000
Datasheet

Similar


Susumu
In Stock: 1,763
Unit Price: $1.96000
Datasheet

Similar


Vishay Dale
In Stock: 3,684
Unit Price: $4.24000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $4.65230
Datasheet
1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BKE750K

DigiKey Part Number
RNCS1206BKE750K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BKE750K
Description
RES 750K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BKE750K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.79418$3,970.90