RNCS0805BKE332R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 2,000
Unit Price: $1.31000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.53986
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $4.32939
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.74099
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.21092
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.15867
Datasheet

Similar


Panasonic Electronic Components
In Stock: 20,112
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.74842
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.96951
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.96951
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.67795
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2,164
Unit Price: $2.45000
Datasheet

Similar


YAGEO
In Stock: 1,048
Unit Price: $0.90000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.72094
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE332R

DigiKey Part Number
RNCS0805BKE332RTR-ND - Tape & Reel (TR)
RNCS0805BKE332RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNCS0805BKE332R
Description
RES 332 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
332 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE332R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.20000$2.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.73102$3,655.10