RNCS0805BKE30K1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.73102
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3,297
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.74099
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.21092
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.15867
Datasheet

Similar


Panasonic Electronic Components
In Stock: 43,880
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.74842
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.96951
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.05929
Datasheet

Similar


Susumu
In Stock: 23,721
Unit Price: $0.98000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 10
Unit Price: $2.45000
Datasheet

Similar


YAGEO
In Stock: 235
Unit Price: $1.79000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.72094
Datasheet

Similar


Vishay Dale
In Stock: 4,343
Unit Price: $2.94000
Datasheet

Similar


Vishay Dale
In Stock: 2,472
Unit Price: $5.06000
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE30K1

DigiKey Part Number
RNCS0805BKE30K1TR-ND - Tape & Reel (TR)
RNCS0805BKE30K1CT-ND - Cut Tape (CT)
RNCS0805BKE30K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE30K1
Description
RES 30.1K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE30K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.10100$11.01
25$1.02160$25.54
50$0.96600$48.30
100$0.91210$91.21
250$0.84752$211.88
500$0.80296$401.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.81569$815.69
2,000$0.77657$1,553.14
3,000$0.75556$2,266.68
5,000$0.73102$3,655.10
7,000$0.71598$5,011.86
10,000$0.70098$7,009.80
12,000$0.69368$8,324.16
24,000$0.66804$16,032.96
25,000$0.66663$16,665.75
Manufacturers Standard Package