


RNCF0402DTE12K7 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE12K7TR-ND - Tape & Reel (TR) 738-RNCF0402DTE12K7CT-ND - Cut Tape (CT) 738-RNCF0402DTE12K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE12K7 |
Description | RES 12.7K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE12K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 25 | $0.17960 | $4.49 |
| 50 | $0.16960 | $8.48 |
| 100 | $0.15990 | $15.99 |
| 250 | $0.14848 | $37.12 |
| 500 | $0.14032 | $70.16 |
| 1,000 | $0.13266 | $132.66 |
| 5,000 | $0.11735 | $586.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11179 | $1,117.90 |
| 20,000 | $0.10681 | $2,136.20 |
| 30,000 | $0.10415 | $3,124.50 |
| 50,000 | $0.10107 | $5,053.50 |
| 70,000 | $0.09919 | $6,943.30 |
| 100,000 | $0.09732 | $9,732.00 |
| 120,000 | $0.09641 | $11,569.20 |
| 240,000 | $0.09324 | $22,377.60 |
| 250,000 | $0.09306 | $23,265.00 |

