RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE6K65

DigiKey Part Number
738-RNCF0402BTE6K65TR-ND - Tape & Reel (TR)
738-RNCF0402BTE6K65CT-ND - Cut Tape (CT)
738-RNCF0402BTE6K65DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE6K65
Description
RES 6.65K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE6K65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,725
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.66900$6.69
25$0.62000$15.50
50$0.58580$29.29
100$0.55310$55.31
250$0.51300$128.25
500$0.48560$242.80
1,000$0.46030$460.30
5,000$0.41068$2,053.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39295$3,929.50
20,000$0.37725$7,545.00
30,000$0.36893$11,067.90
50,000$0.35931$17,965.50
70,000$0.35346$24,742.20
100,000$0.34767$34,767.00
120,000$0.34486$41,383.20
240,000$0.33508$80,419.20
Manufacturers Standard Package