


RMCF2512JT120K | |
|---|---|
DigiKey Part Number | RMCF2512JT120KTR-ND - Tape & Reel (TR) RMCF2512JT120KCT-ND - Cut Tape (CT) RMCF2512JT120KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT120K |
Description | RES 120K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT120K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.54700 | $5.47 |
| 25 | $0.46360 | $11.59 |
| 50 | $0.45860 | $22.93 |
| 100 | $0.38430 | $38.43 |
| 250 | $0.36516 | $91.29 |
| 500 | $0.35408 | $177.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28269 | $1,130.76 |
| 8,000 | $0.23129 | $1,850.32 |
| 12,000 | $0.23056 | $2,766.72 |
| 20,000 | $0.23016 | $4,603.20 |

