1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT1R00

Digi-Key Part Number
RMCF1210JT1R00TR-ND - Tape & Reel (TR)
RMCF1210JT1R00CT-ND - Cut Tape (CT)
RMCF1210JT1R00DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF1210JT1R00
Supplier
Description
RES 1 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.02000$1.02
10$0.89300$8.93
100$0.34180$34.18
1,000$0.15057$150.57
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.13004$520.16
Additional Resources
AttributeDescription
Other Names
RMCF1/41JR-ND
-RMCF1210JT1R00DKR
RMCF1/415%R
RMCF1210JT1R00TR
-RMCF1210JT1R00TR
RMCF1/41JR
RMCF1210JT1R00-ND
-RMCF1210JT1R00
RMCF1/415%R-ND
RMCF 1/4 1 5% R
RMCF1210JT1R00DKR
-RMCF1210JT1R00-ND
RMCF1210JT1R00CT
-RMCF1210JT1R00CT
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RMCF1210FT1R00Stackpole Electronics Inc1,377RMCF1210FT1R00CT-ND$1.28000Upgrade