1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206FT34R8

DigiKey Part Number
738-RMCF1206FT34R8TR-ND - Tape & Reel (TR)
738-RMCF1206FT34R8CT-ND - Cut Tape (CT)
738-RMCF1206FT34R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT34R8
Description
RES 34.8 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
34.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT34R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
25$0.17640$4.41
50$0.14360$7.18
100$0.11750$11.75
250$0.09172$22.93
500$0.07718$38.59
1,000$0.06576$65.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04774$238.70
10,000$0.04255$425.50
15,000$0.04002$600.30
25,000$0.03729$932.25
35,000$0.03573$1,250.55
50,000$0.03426$1,713.00
60,000$0.03357$2,014.20
120,000$0.03130$3,756.00
125,000$0.03119$3,898.75
Manufacturers Standard Package