RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMC SERIES
0805 Pkg

RMCF0805FT931K

Digi-Key Part Number
RMCF0805FT931KTR-ND - Tape & Reel (TR)
RMCF0805FT931KCT-ND - Cut Tape (CT)
RMCF0805FT931KDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0805FT931K
Supplier
Description
RES 931K OHM 1% 1/8W 0805
Detailed Description
931 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
931 kOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.85000$0.85
10$0.23000$2.30
100$0.09270$9.27
1,000$0.04149$41.49
2,500$0.03598$89.95
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02972$148.60
Additional Resources
AttributeDescription
Other Names
RMC1/10931K1%R
RMCF0805FT931K-ND
-RMCF0805FT931K
RMCF0805FT931KDKR
RMC1/10931KFR
-RMCF0805FT931KDKR
-RMCF0805FT931KCT
RMCF0805FT931KTR
RMC1/10931K1%R-ND
-RMCF0805FT931K-ND
RMCF1/10931KFR
RMCF1/10931KFR-ND
RMC1/10931KFR-ND
-RMCF0805FT931KTR
RMC 1/10 931K 1% R
RMCF0805FT931KCT
Standard Package5,000