0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG392R

Digi-Key Part Number
RMCF0603FG392RTR-ND - Tape & Reel (TR)
RMCF0603FG392RCT-ND - Cut Tape (CT)
RMCF0603FG392RDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RMCF0603FG392R
Supplier
Description
RES 392 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
392 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
392 Ohms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01614$161.40
Additional Resources
AttributeDescription
Other Names
RMC1/16392FG-ND
RMCF0603FG392RCT
RMCF0603FG392RTR
RMCF0603FG392RDKR
RMC1/16392FG
RMC 1/16 392 1% G
RMC1/163921%G-ND
RMC1/163921%G
RMCF0603FG392R-ND
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RMCF0603FT392RStackpole Electronics Inc125,218RMCF0603FT392RCT-ND$0.85000Direct