
RMCF0201FT162K | |
|---|---|
DigiKey Part Number | RMCF0201FT162KTR-ND - Tape & Reel (TR) RMCF0201FT162KCT-ND - Cut Tape (CT) RMCF0201FT162KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT162K |
Description | RES 162K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT162K Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07162KL | YAGEO | 5,040 | YAG5160CT-ND | $0.82000 | Similar |
| CRCW0201162KFNED | Vishay Dale | 28,655 | 541-CRCW0201162KFNEDCT-ND | $0.82000 | Similar |
| ERJ-1GNF1623C | Panasonic Industry | 31,049 | P122764CT-ND | $0.82000 | Similar |
| RC0201FR-07162KL | YAGEO | 36,884 | YAG2428CT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.16120 | $4.03 |
| 50 | $0.12820 | $6.41 |
| 100 | $0.10440 | $10.44 |
| 250 | $0.08124 | $20.31 |
| 500 | $0.06774 | $33.87 |
| 1,000 | $0.05730 | $57.30 |
| 5,000 | $0.04086 | $204.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03613 | $361.30 |
| 20,000 | $0.03237 | $647.40 |
| 30,000 | $0.03055 | $916.50 |
| 50,000 | $0.02858 | $1,429.00 |
| 70,000 | $0.02745 | $1,921.50 |
| 100,000 | $0.02639 | $2,639.00 |


