RC 1/2 100 5% A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC12JT33K0

Digi-Key Part Number
RC12JT33K0-ND - Tape & Reel (TR)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RC12JT33K0
Supplier
Description
RES 33K OHM 5% 1/2W AXIAL
Detailed Description
33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
33 kOhms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Carbon Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0060
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.07423$5,371.15
Additional Resources
AttributeDescription
Other Names
RC1/233K5%R
RC1/233K5%R-ND
RC1/233KJR
RC1/233KJR-ND
RC 1/2 33K 5% R
Standard Package5,000