
TSP-L-0025-103-3%-ST | |
|---|---|
DigiKey Part Number | 905-TSP-L-0025-103-3%-ST-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0025-103-3%-ST |
Description | SENSOR LINEAR 25MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.00mm (0 ~ 0.98") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.89000 | $55.89 |
| 10 | $46.99300 | $469.93 |
| 30 | $43.21567 | $1,296.47 |
| 50 | $41.55620 | $2,077.81 |
| 100 | $39.39980 | $3,939.98 |
| 250 | $36.71032 | $9,177.58 |
| 500 | $34.79242 | $17,396.21 |
| 1,000 | $32.97078 | $32,970.78 |


