Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14978

DigiKey Part Number
1568-14978-ND
Manufacturer
Manufacturer Product Number
14978
Description
SWITCH ROCKER SPDT 10A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Round
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Actuator Marking
I O II
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect
Circuit
Panel Cutout Dimensions
Circular - 20.00mm Dia
Switch Function
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.28000$10.28
Manufacturers Standard Package