
8MQ2M9901BN | ||
---|---|---|
Digi-Key Part Number | 1539-8MQ2M9901BN-ND | |
Manufacturer | ||
Manufacturer Product Number | 8MQ2M9901BN | |
Description | MQUICK MODULE, UNSEALED, WITH FE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Backplane Connectors - ARINC Inserts Socket Assembly 16-22D | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Souriau-Sunbank by Eaton | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Socket Assembly | |
Contact Layout, Typical | 16-22D | |
Class Code | N |
Resource Type | Link |
---|---|
Datasheets | C012-8MQ-A |
Featured Product | MQuick Series Connectors |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $341.66000 | $341.66 |
10 | $299.18700 | $2,991.87 |
25 | $286.25600 | $7,156.40 |
50 | $277.02180 | $13,851.09 |
100 | $267.78760 | $26,778.76 |
250 | $253.01296 | $63,253.24 |
Attribute | Description |
---|---|
Other Names | 8MQ2M99-01BN 1539-8MQ2M9901BN |
Standard Package | 1 |