EM-6027S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-6027S

DigiKey Part Number
433-1100-ND
Manufacturer
Manufacturer Product Number
EM-6027S
Description
MIC COND ANLG OMNI -43DB 0.157"D
Customer Reference
Detailed Description
100 Hz ~ 15 kHz Analog Microphone Electret Condenser Omnidirectional (-43dB ±5dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
EM-6027S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 15 kHz
Sensitivity
-43dB ±5dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Current - Supply
500 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.067" (1.70mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.