
EM-6027 | |
|---|---|
DigiKey Part Number | 433-1101-ND |
Manufacturer | |
Manufacturer Product Number | EM-6027 |
Description | MIC COND ANLG OMNI -43DB 0.236"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 15 kHz Analog Microphone Electret Condenser Omnidirectional (-43dB ±5dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EM-6027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 15 kHz | |
Sensitivity | -43dB ±5dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.50000 | $11.50 |
| 10 | $9.02300 | $90.23 |
| 25 | $8.20760 | $205.19 |
| 50 | $7.64780 | $382.39 |
| 100 | $7.12970 | $712.97 |
| 300 | $6.39163 | $1,917.49 |
| 500 | $6.07906 | $3,039.53 |
| 1,000 | $5.68321 | $5,683.21 |
| 5,000 | $5.20104 | $26,005.20 |


