2.4k Modem V.21, V.22, V.23, V.29, Bell 103, Bell 212A 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2404-D-FS

DigiKey Part Number
336-5748-ND
Manufacturer
Manufacturer Product Number
SI2404-D-FS
Description
IC ISOMODEM SYSTEM-SIDE 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.4k Modem V.21, V.22, V.23, V.29, Bell 103, Bell 212A 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Baud Rates
2.4k
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
3V ~ 3.6V
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
16-SOIC
Data Format
V.21, V.22, V.23, V.29, Bell 103, Bell 212A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$115.27000$115.27
10$90.82300$908.23
48$81.24375$3,899.70
144$76.64951$11,037.53
288$74.40087$21,427.45
528$72.76309$38,418.91
1,008$71.29737$71,867.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.