
SIM7500 | |
|---|---|
DigiKey Part Number | 6596-SIM7500-ND |
Manufacturer | Silion Tech |
Manufacturer Product Number | SIM7500 |
Description | UHF RFID Reader Module |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 960MHz Module |
Datasheet | Datasheet |
Category | Type Read/Write |
Manufacturer Silion Tech | Frequency 860MHz ~ 960MHz |
Series | Standards EPC Gen 2, ISO 18000-6c |
Packaging Bulk | Package / Case Module |
Part Status Active | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,793.07000 | $1,793.07 |

