
SIM3600 Develop Component A | |
|---|---|
DigiKey Part Number | 6596-SIM3600DevelopComponentA-ND |
Manufacturer | Silion Tech |
Manufacturer Product Number | SIM3600 Develop Component A |
Description | UHF RFID Module Development Kit |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 960MHz Module |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Silion Tech | Standards EPC Gen 2, ISO 18000-6c |
Series | Package / Case Module |
Part Status Active | Supplier Device Package Module |
Type Read/Write |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,010.07000 | $1,010.07 |

