SMD Power Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD Power Inductor
SMD Power Inductor

SCIHP0718-8R2M

Digi-Key Part Number
SCIHP0718-8R2M-ND - Tape & Reel (TR)
Manufacturer
Signal Transformer
Manufacturer Product Number
SCIHP0718-8R2M
Supplier
Description
FIXED IND 8.2UH 2.3A 148MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
8.2 µH Shielded Wirewound Inductor 2.3 A 148mOhm Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
2.3 A
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
148mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$7.15256$10,728.84
Additional Resources
AttributeDescription
Standard Package1,500