
3SU12006KB101AA0 | |
---|---|
DigiKey Part Number | 3473-3SU12006KB101AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU12006KB101AA0 |
Description | BUZZER 24V 40X30MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers 24 V 28mA 2.4kHz 80dB @ 24V, 10cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | - | |
Input Type | AC, DC | |
Voltage - Rated | 24 V | |
Voltage Range | - | |
Frequency | 2.4kHz | |
Technology | - | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 24V, 10cm | |
Current - Supply | 28mA | |
Port Location | Side | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP20, IP40 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 1.575" L x 1.181" W (40.00mm x 30.00mm) | |
Height - Seated (Max) | 2.461" (62.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $904.52000 | $904.52 |
10 | $754.79600 | $7,547.96 |