MFG_14DUA32AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14EUE32AG

DigiKey Part Number
3473-14EUE32AG-ND
Manufacturer
Manufacturer Product Number
14EUE32AG
Description
STARTER,FVNR SZ1 3/4,10-40AMPS,O
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Motor Starter 220 ~ 240VAC Supply 40A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
600V
Current - Output
40A
Wattage - Load
11190 W
Voltage - Supply
220 ~ 240VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,985.50000$4,985.50
10$4,438.21600$44,382.16
Manufacturers Standard Package