1220160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220160

DigiKey Part Number
1882-1220160-ND
Manufacturer
Manufacturer Product Number
1220160
Description
SAFETY LIGHT CURTAINS, DETEC, C4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Receiver Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
1.8m
Beam Pitch
-
Operating Range
0 ~ 30.0m
Features
Receiver Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24,251.63000$24,251.63
Manufacturers Standard Package