
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bar | |
Color | Red | |
Length | 3.740" (95.00mm) | |
Width | 0.669" (17.00mm) | |
Height | 0.787" (20.00mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 3.307" (84.00mm) | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |

