532-51027 - LB 86 WD-24-KFL5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

532-51026 - LB 44 WD-24-KFL5

DigiKey Part Number
5209-532-51026-LB44WD-24-KFL5-ND
Manufacturer
Manufacturer Product Number
532-51026 - LB 44 WD-24-KFL5
Description
LIGHT STRIP, DIFFUSE, 44 MM, WHI
Customer Reference
Detailed Description
Bar White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SensoPart
Series
-
Packaging
Retail Package
Part Status
Active
Type
Bar
Color
White
Length
2.047" (52.00mm)
Width
0.669" (17.00mm)
Height
0.787" (20.00mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
1.654" (42.00mm)
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.