532-51019 - LF 51 WD-24-KFL5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

532-51021 - LF 36 RD-24-KFL5

DigiKey Part Number
5209-532-51021-LF36RD-24-KFL5-ND
Manufacturer
Manufacturer Product Number
532-51021 - LF 36 RD-24-KFL5
Description
SURFACE LIGHT, DIFFUSE, 36 MM, R
Customer Reference
Detailed Description
Square, Diffused Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SensoPart
Series
-
Packaging
Retail Package
Part Status
Active
Type
Square, Diffused
Color
Red
Length
1.850" (47.00mm)
Width
1.850" (47.00mm)
Height
0.591" (15.00mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
1.417" (36.00mm)
Width - Emitting Surface
1.417" (36.00mm)
Outer Diameter - Emitting Surface
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.