
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Ring | |
Color | Infrared | |
Length | - | |
Width | - | |
Height | 0.984" (25.00mm) | |
Outer Diameter | 4.528" (115.00mm) Dia | |
Inner Diameter | 2.583" (65.60mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | 1.969" (50.00mm) Dia | |
Weight | - |

