525-51150 - LFR 115 WD-24-2L12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

525-51152 - LFR 115 ID-24-2L12

DigiKey Part Number
5209-525-51152-LFR115ID-24-2L12-ND
Manufacturer
Manufacturer Product Number
525-51152 - LFR 115 ID-24-2L12
Description
RING LIGHT, V10 / V20, INFRARED,
Customer Reference
Detailed Description
Ring, Diffused Infrared
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SensoPart
Series
-
Packaging
Retail Package
Part Status
Active
Type
Ring, Diffused
Color
Infrared
Length
-
Width
-
Height
0.984" (25.00mm)
Outer Diameter
4.528" (115.00mm) Dia
Inner Diameter
2.583" (65.60mm) Dia
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
1.969" (50.00mm) Dia
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.