


PR21-2-1.00A-XX-S | |
|---|---|
DigiKey Part Number | PR21-2-1.00A-XX-S-ND |
Manufacturer | |
Manufacturer Product Number | PR21-2-1.00A-XX-S |
Description | CIR BRKR MAG-HYDR 1A PUSH-RESET |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 1A | |
Actuator Type | Push to Reset | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |

