8020.0504.PT | |
---|---|
DigiKey Part Number | 486-4793-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0504.PT |
Description | FUSE CERAMIC 100MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V AC DC Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.08 | |
Approval Agency | CQC, VDE | |
Operating Temperature | -20°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.154" Dia x 0.433" L (3.90mm x 11.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.81000 | $4.81 |
50 | $4.00580 | $200.29 |
100 | $3.05940 | $305.94 |
500 | $2.94718 | $1,473.59 |