TD24A030B

DigiKey Part Number
4008-TD24A030B-ND
Manufacturer
Manufacturer Product Number
TD24A030B
Description
EWPA 030 4/20MA 1/4 SAE MALE M12
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Applications
-
Pressure Type
Gauge
Operating Pressure
435PSI (2999.22kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
7V ~ 33V
Port Size
Male - 7/16" (11.11mm) UNF
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
2610.68PSI (18000kPa)
Operating Temperature
-30°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
All prices are in HKD
Box
QuantityUnit PriceExt Price
40$747.88775$29,915.51
Manufacturers Standard Package