
PJL36000S80 | |
|---|---|
DigiKey Part Number | 4008-PJL36000S80-ND |
Manufacturer | |
Manufacturer Product Number | PJL36000S80 |
Description | AUTOMATIC MOLDED CASE SWITCH 600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 800A 600 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJL36000S80 Models |
Category | Current Rating (Amps) 800A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, IEC, UL |
Breaker Type Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59,550.30000 | $59,550.30 |

