
PJL36000S60 | |
|---|---|
DigiKey Part Number | 4008-PJL36000S60-ND |
Manufacturer | |
Manufacturer Product Number | PJL36000S60 |
Description | AUTOMATIC MOLDED CASE SWITCH 600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 600A 600 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJL36000S60 Models |
Category | Current Rating (Amps) 600A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, IEC, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54,184.45000 | $54,184.45 |

