
PGL36120 | |
|---|---|
DigiKey Part Number | 4008-PGL36120-ND |
Manufacturer | |
Manufacturer Product Number | PGL36120 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1.2kA 600 V AC DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PGL36120 Models |
Category | Current Rating (Amps) 1.2kA |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156,767.97000 | $156,767.97 |

